text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6N62K3

N-Channel 620 V 1.2 Ohm SuperMESH3™ Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
STMicroelectronics STP6N62K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 25.7nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
50
$1.01
200
$0.975
1,000
$0.945
2,000
$0.93
6,250+
$0.90
Product Variant Information section