Référence fabricant
SUM40010EL-GE3
N-Channel 40 V 1.6 mOhm 375 W SMT TrenchFET Power Mosfet - TO-263
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :800 par Reel Style d'emballage :TO-263-3 (D2PAK) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Vishay SUM40010EL-GE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Statut du produit:
Vishay SUM40010EL-GE3 - Caractéristiques techniques
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.6mΩ |
| Rated Power Dissipation: | 375W |
| Qg Gate Charge: | 150nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 20ns |
| Fall Time: | 17ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 11155pF |
| Series: | TrenchFET |
| Style d'emballage : | TO-263-3 (D2PAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
800 par Reel
Style d'emballage :
TO-263-3 (D2PAK)
Méthode de montage :
Surface Mount