text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN3306FTA

N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated ZVN3306FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 330|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZVN3306FTA is a N-Channel Enchancement mode vertical DMOS FET with 150 mA Continuous Drain Current.

Features:

  • RDS(on)= 5W
  • 60 Volt VDS
  • Operating and Storage Temperature Range Tj:Tstg: -55 to +150 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.20
USD
Quantity
Unit Price
3,000
$0.0964
6,000
$0.0948
9,000
$0.0938
12,000
$0.0931
15,000+
$0.091
Product Variant Information section