Manufacturer Part #
LXML-PX02-0000
LUXEON Rebel Color Series 184 lm 350 mA Lime Green High Power LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Lumileds LXML-PX02-0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXML-PX02-0000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Lamps/Specialty Lighting |
| Family: | LUXEON Rebel |
| Color: | Lime |
| Flux: | 184lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 2.75V |
| Viewing Angle: | 125° |
| Wavelength: | 566nm to 569nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount