text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35G2000-B-73

V13 GEN 7 Series 3500K 90 CRI min 2081 lm 34.8 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Bridgelux BXRE-35G2000-B-73 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 2081lm
Efficacy-Typ: 133lm/W
Forward (Drive) Current: 450mA
Forward Voltage: 34.8V
Power Consumption: 15.6W
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.42
USD
Quantity
Unit Price
1
$3.42
10
$3.36
25
$3.30
75
$3.24
150+
$3.17
Product Variant Information section