text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT245ADWG

74HC Series Octal 3-State Non-Inverting Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT245ADWG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74HCT245A is identical in pinout to the LS245. This device may be used as a level converter for interfacing TTL or NMOS outputs to High Speed CMOS inputs.

The MC74HCT245A is a 3-state noninverting transceiver that is used for 2-way asynchronous communication between data buses. The device has an active-low Output Enable pin, which is used to place the I/O ports into high-impedance states. The Direction control determines whether data flows from A to B or from B to A.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • TTL/NMOS Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 304 FETs or 76 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2926
Multiple Of:
38
Total
$687.61
USD
Quantity
Unit Price
1
$0.25
150
$0.245
500
$0.24
2,000
$0.235
7,500+
$0.225
Product Variant Information section