text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C2665KV18-550BZXC

CY7C2665 144 Mb (4M x 36) 0.45ns 1.8 V Dual Sync SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C2665KV18-550BZXC - Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 4M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 550MHz
Number of Words: 4M
Word Length: 36b
Supply Current: 1520mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
525
Multiple Of:
105
Total
$195,084.75
USD
Quantity
Unit Price
105+
$371.59
Product Variant Information section