text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FLXFI-90G

MX29GL Series 128 Mb (16 M X 8) 3 V Flash Memory - LFBGA-64

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL128FLXFI-90G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Features & Applications
The MX29GL128FLXFI-90G is a 128 Mb single voltage parallel flash memory with memory organisation of 16 M x 8. It is available in LFBGA-64 package.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 16,777,216 x 8 / 8,388,608 x 16
  • 64KW/128KB uniform sector architecture
    • 128 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Persifent and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
576
Multiple Of:
144
Total
$3,133.44
USD
Quantity
Unit Price
144+
$5.44
Product Variant Information section