text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39WF800B-70-4C-B3KE

SST39WF Series 8 Mbit 512 K x 16 1.85 V Multi-Purpose Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39WF800B-70-4C-B3KE - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.65V to 1.95V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,920
Factory Lead Time:
7 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$849.60
USD
Quantity
Unit Price
480+
$1.77
Product Variant Information section