text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V1606FM2I03

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Dual I/O 104 MHz 8-SOP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Macronix MX25V1606FM2I03 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1012
Multiple Of:
92
Total
$384.56
USD
Quantity
Unit Price
92
$0.40
276
$0.39
460
$0.385
920
$0.38
1,840+
$0.37
Product Variant Information section