text.skipToContent text.skipToNavigation

Référence fabricant

PIC24F04KA200-I/ST

PIC24 Series 512 B RAM 4 kB Flash 16-Bit Microcontroller SMT - TSSOP-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC24F04KA200-I/ST - Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC24F04KA200-I/ST is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TSSOP-14 package.

The PIC24 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT which run in Deep Sleep mode for industry leading low power performance.

Features:

  • Typical nanoWatt XLP specifications include:
    •   20 nA Deep Sleep mode (Watch Webinar)
    •   25 nA Sleep mode (RAM retention)
    •   400 nA Watch Dog Timer operation in Sleep modes
  • Other Low Power Specifications include:
    •   1 uS wake-up from Sleep
    •   50 nA I/O port leakage
    •   195 uA at 1MHz Run mode
    •   Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    •   System Supervisors: Low Power BOR, WDT, INT0
    •   Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    •   Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
    •   Up to 16 MIPS performance
    •   Single Cycle Instruction Execution
    •   16 x 16 Hardware Multiply, &  32-bit x 16-bit Hardware Divider
    •   C Compiler Optimized Instruction Set System
    •   Please use PIC24F16KA102 Processor Extention Pack for Emulation and Debug Support(AC244028)

View the complete product family of PIC24F Series Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
16
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
576
Multiples de :
96
Total 
921,60 $
USD
Quantité
Prix unitaire
15
$1.69
30
$1.67
75
$1.65
150
$1.64
300+
$1.60
Product Variant Information section