Référence fabricant
CY8C4246AZI-L423
CY8C4xx Series 256 kB Flash 8 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-48
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :250 par Tray Style d'emballage :TQFP-48 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon CY8C4246AZI-L423 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update ***The previous PCN 2023-104-A issued under Future PCN 115431 has been updated.Detailed change informationSubject Introduction of an additional wafer production site at UMC Fab 12I (12"Fab) Singapore for PSoC 4200L device.Reason Expansion of wafer production to assure continuity of supply and enable flexible manufacturing.Description Old - SkyWater Technology Foundry, Minnesota, United States- Skywater Fab 25 (formerly known as Cypress Semiconductor Corporation (Fab 25)), Austin, United StatesNew- UMC Fab 12I (12"Fab)Singapore- SkyWater Technology Foundry, Minnesota, United States- Skywater Fab 25 (formerly known as Cypress Semiconductor Corporation (Fab 25)), Austin, United StatesIntended start of delivery 2026-01-05
Statut du produit:
Infineon CY8C4246AZI-L423 - Caractéristiques techniques
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 38 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx7-bit / 2-chx8-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | TQFP-48 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
250 par Tray
Style d'emballage :
TQFP-48
Méthode de montage :
Surface Mount