Manufacturer Part #
STM32U5G9NJH6Q
Ultra-low-power MCU, 2.5D and vector graphics, Arm Cortex-M33 CPU with TrustZo
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
STMicroelectronics STM32U5G9NJH6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U5G9NJH6Q - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 3026kB |
| No of I/O Lines: | 156 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART/USB |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$9.94
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Mounting Method:
Surface Mount