AVR64DB32-I/RXB in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64DB32-I/RXB

AVR-DB Series 64 kB Flash 8 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Microchip AVR64DB32-I/RXB - Technical Attributes
Attributes Table
Family Name: AVR DB
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.37
USD
Quantity
Unit Price
1
$1.37
25
$1.35
75
$1.33
150
$1.32
400+
$1.29
Product Variant Information section