Manufacturer Part #
PIC12LC672-04/SM
PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC12LC672-04/SM - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC12LC672-04/SM - Technical Attributes
| Family Name: | PIC12C |
| Core Processor: | PIC |
| Program Memory Type: | EPROM |
| RAM Size: | 128B |
| Speed: | 10MHz |
| No of I/O Lines: | 6 |
| Peripherals: | On-Chip-ADC/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC12C67X devices are low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory.
PIC12LC672-04/SM is part of the PIC12C67X Series family with a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in SOIC package. This device is lead free.
Features:
- High-Performance RISC CPU:
- Only 35 single word instructions to learn
- All instructions are single cycle (400 ns) except for program branches which are two-cycle
- Operating speed:
- DC - 10 MHz clock input
- DC - 400 ns instruction cycle
- Peripheral Features:
- Four-channel, 8-bit A/D converter
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- 1,000,000 erase/write cycle EEPROM data memory
- EEPROM data retention > 40 years
- Special Microcontroller Features:
- In-Circuit Serial Programming (ICSP™)
- Internal 4 MHz oscillator with programmable calibration
- Selectable clockout
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC
- oscillator for reliable operation
- CMOS Technology:
- Low power, high speed CMOS EPROM/EEPROM technology
- Fully static design
- Wide operating voltage range 2.5 V to 5.5 V
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount