text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Q7CVT08AD

i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6Q7CVT08AD - Technical Attributes
Attributes Table
Family Name: i.MX 6Quad
Core Processor: ARM Cortex A9
Program Memory Type: ROM
RAM Size: 256kB
Data Bus Width: 32b
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 800MHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  FCBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$7,264.80
USD
Quantity
Unit Price
60+
$60.54
Product Variant Information section