text.skipToContent text.skipToNavigation

Manufacturer Part #

4N32SR2M

DIP-6 SMT Single Channel 30 V 4170 Vrms Photodarlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N32SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.215
4,000
$0.21
15,000+
$0.205
Product Variant Information section