text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0453

SO8 Surface Mount Single Channel High Speed 2500 Vrms 1 MBd Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0453 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
CTR-Min: 15%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The HCPL0453 is a optocoupler consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.

A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Features:

  • High speed Ð 1 MBit/s
  • 15kV/µs minimum common mode transient immunity at VCM =1500V (HCPL0453/0534)
  • Open collector output
  • Guaranteed performance over temperature: 0°C to 70°C
  • U.L. recognized (File # E90700)
  • VDE0884 recognized (file#136616)
  • approval pending for HCPL0530/0531/0453
  • ordering option V, e.g., HCPL0500V
  • BSI recognized (file# 8661, 8662)
  • HCPL0452/0500/0501 only

Applications:

  • Line receivers
  • Pulse transformer replacement
  • Output interface to CMOS-LSTTL-TTL
  • Wide bandwidth analog coupling
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
1
$0.52
75
$0.51
250
$0.495
1,000
$0.485
3,000+
$0.46
Product Variant Information section