text.skipToContent text.skipToNavigation

Référence fabricant

MOC3063VM

DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MOC3063VM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
The MOC3063VM is a part of MOC3063 Series, this device consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. 

This device is designed for use with triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • Simplifies logic control of 115/240 VAC power
  • Zero voltage crossing
  • dv/dt of 1000 V/µs guaranteed (MOC316X-M)
  • 600 V/µs guaranteed (MOC306X-M)
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3063V-M)
  • Underwriters Laboratories (UL) recognized

    Applications:

    • Solenoid/valva controls
    • Static power switches
    • Temperature controls
    • AC motor starters
    • Lighting controls
    • AC motor drives
    • E.M. contactors
    • Solid state relays
  • Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    24 Semaines
    Commande minimale :
    3000
    Multiples de :
    1000
    Total 
    930,00 $
    USD
    Quantité
    Prix unitaire
    75
    $0.345
    200
    $0.34
    500
    $0.33
    1 250
    $0.325
    3 000+
    $0.31
    Product Variant Information section