text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2841-4B-F3-AX

PS2841 Series Quad Channel 70 Vce 1500 Vrms Photocoupler - SOP-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2841-4B-F3-AX - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 1500V
Output Voltage-Max: 70V
Forward Voltage: 1.1V
Average Forward Current-Max: 20mA
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,475.00
USD
Quantity
Unit Price
2,500+
$2.59
Product Variant Information section