text.skipToContent text.skipToNavigation

Manufacturer Part #

561-4101-055F

Red 7.3 x 2.36 mm 100° 5 mcd Diffused 1.9 V Rectangular Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-4101-055F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 5mcd
Viewing Angle: 100°
Dimension: H  14mm x L  9.91mm x W  4.75mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
725
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.25
USD
Quantity
Unit Price
25
$1.07
75
$1.05
125
$1.04
375
$1.03
625+
$1.01
Product Variant Information section