Manufacturer Part #
CMD91-21SRC/TR7
CMD91-21 Series Red 1.9 mm 25° 170 mcd Clear 1.7 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC CMD91-21SRC/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/06/2024 Details and Download
Part Status:
Active
Active
VCC CMD91-21SRC/TR7 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 170mcd |
| Viewing Angle: | 25° |
| Dimension: | H 2.8mm x L 2.5mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount