text.skipToContent text.skipToNavigation

Manufacturer Part #

R50RG2-4-0045

ORCA Series Red/Green 4.6 mm 45 ° 4000/5000 mcd Cleaer 2.6 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R50RG2-4-0045 - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2.6V
Forward (Drive) Current: 50mA
Intensity: 4000mcd/5000mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Features & Applications

The R50RG2-4-0045 is a part of ORCA series of 4 Leads Super Flux, 160 Degree Viewing Angle Through Hole Bi-color Red/Green LED.

Product Features:

  • 4.6 mm Dome
  • Water Clear Lens
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Unit Price
1
$2.14
20
$2.09
40
$2.07
125
$2.03
250+
$1.99
Product Variant Information section