text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79400-I/SN

I2C GP RTCC, 64B SRAM, ID

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP79400-I/SN - Technical Attributes
Attributes Table
Interface: I2C
Non-Volatile Memory Size: 64B
SRAM Size: 64b
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$430.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.82
Product Variant Information section