text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3225EIAZ-T

ICL3225 Series 1 Mbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3225EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The ICL3225EIAZ-T is a dual RS-232 transmitter and receiver with enhanced automatic powerdown, available in 20 pin SSOP package.

This device feature an enhanced automatic powerdown function which powers down the on-chip power supply and driver circuits. It also provide ±15 kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins).

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Manual and Enhanced Automatic Powerdown Features
  • Drop in Replacements for MAX3225E, MAX3227E, MAX3245E
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Guaranteed Mouse Driveability (ICL3245E)
  • “Ready to Transmit” Indicator Output (ICL3225E/ICL3227E)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 1 Mbps
  • Low Skew at Transmitter/Receiver Input Trip Points : 10 ns
  • Guaranteed Minimum Slew Rate : 24 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and Other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,340.00
USD
Quantity
Unit Price
1,000
$1.18
2,000
$1.17
4,000
$1.16
5,000+
$1.15
Product Variant Information section