Manufacturer Part #
CYPD5125-40LQXI
USB TYPE-C; CCG5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYPD5125-40LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
File
Date
PCN Update
12/02/2024 Details and Download
Part Status:
Active
Active
Infineon CYPD5125-40LQXI - Technical Attributes
Attributes Table
| Supply Voltage: | 2.75V to 21.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 40 |
| Supply Current: | 10mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount