text.skipToContent text.skipToNavigation

Manufacturer Part #

LEPCIC1WX06T06AD00

CELLULAR 4G-MM, LE910C1-WWX miniPCIe V3 25.30.106, LTE Cat.1

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Telit Cinterion LEPCIC1WX06T06AD00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: PCIe mini Card
Interface Type: UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.1V to 3.6V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Features & Applications
CELLULAR 4G-MM, LE910C1-WWX miniPCIe V3 25.30.106, LTE Cat.1
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.07
USD
Quantity
Unit Price
1
$41.07
4
$40.52
15
$40.00
30
$39.73
75+
$39.11
Product Variant Information section