text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R200-BMET

ST25 Series 27.12MHz NFC RFID Reader ISO 14443/15693 SPI 5.5V - UFQFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics ST25R200-BMET - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,300.00
USD
Quantity
Unit Price
5,000+
$1.66
Product Variant Information section