Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
The RA8P1 group features Renesas’s first 32-bit AI-accelerated mi...
MCX A series MCUs by NXP are general-purpose microcontrollers pow...
Featuring 5th generation high-performance CAPSENSE™ capacitive se...
The SAMD21 Machine Learning evaluation kit by Microchip features ...
The i.MX 8M Plus family by NXP is designed to excel in machine le...
The dsPIC33AK128MC106 General Purpose DIM (EV02G02A) by Microchip...
Infineon features advanced technologies for next-generation weara...
Renesas' RA0E1 group is a basic, simple MCU in the entry line of ...
NXP’s S32K microcontrollers offer scalability, high-performance a...
Microchip features the MPLAB® Machine Learning Development Suite ...
Based on the 32-bit Arm® Cortex®-M33 core, the STM32H5 Microcontr...
The Infineon PSoC™ 4100S Max expands the scalable PSoC™ 4 portfol...
Renesas' new RA4T1 & RA6T3 Microcontrollers (MCUs) featured speci...
RZ/T2L is a high-performance MPU that realizes high-speed process...
The KM3x series by NXP enables high accuracy, secure 1-, 2- and 3...
With RTOS Support, the powerful, 1 GHz RZ/A3UL microprocessors (M...
The NXP MCX N Series are high-performance, low power Microcontrol...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
Based on a 240 MHz Arm® Cortex®-M33 core, the new RA6T2 32-bit Mi...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
AEC-Q100 qualified S32K1 family of Microcontrollers from NXP comb...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
An expansion of Renesas' RA6 Series Microcontrollers (MCUs), the ...