| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.197 5,000 $0.194 7,500 $0.193 10,000 $0.192 12,500 $0.189 | 577,500 Ready to Ship! | 15 Weeks | 2516 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.197 5,000 $0.194 7,500 $0.193 10,000 $0.192 12,500 $0.189 | 255,000 Ready to Ship! | 15 Weeks | 2322 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 100 $0.345 250 $0.34 1,250 $0.33 2,500 $0.325 7,500 $0.315 | 235,250 Ready to Ship! | 15 Weeks | 2523 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.20 7,500 $0.198 10,000 $0.197 12,500 $0.194 | 197,500 Ready to Ship! | 15 Weeks | 2521 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Unit Price 1,000 $0.29 4,000 $0.285 15,000 $0.275 | 189,000 Ready to Ship! | 15 Weeks | 2525 | Reel | TO-263-3 (D2PAK) | 1.55V | 600V | 5µA | 35mA | 12A | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.109 3,000 $0.106 5,000 $0.105 15,000 $0.102 25,000 $0.0993 | 159,000 Ready to Ship! | 15 Weeks | 2515 | Reel | SOT-223 (TO-261-4, SC-73) | 1.45V | 1.25A | 800V | 5µA | 200µA | Surface Mount | |||||||||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 100 $0.39 250 $0.385 1,000 $0.375 2,500 $0.365 6,250 $0.355 | 149,250 Ready to Ship! | 15 Weeks | 2340 | Tube | TO-220-3 (TO-220AB) | 1.55V | 6A | 600V | 5µA | 50mA | 6A | Flange Mount | |||||||||
STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 100 $0.35 250 $0.345 1,250 $0.335 2,500 $0.33 7,500 $0.32 | 123,700 Ready to Ship! | 15 Weeks | 2337 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.47 200 $0.46 1,000 $0.445 2,000 $0.44 6,250 $0.425 | 115,800 Ready to Ship! | 15 Weeks | 2531 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 16A | 5µA | 50mA | 16A | 35mA | 60mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
STMicroelectronics P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223 | Qty Unit Price 1,000 $0.0656 3,000 $0.064 10,000 $0.0622 20,000 $0.0612 40,000 $0.0593 | 112,000 Ready to Ship! | 15 Weeks | 2444 | Reel | SOT-223 (TO-261-4, SC-73) | 1.95V | 0.5A | 600V | 10µA | 200µA | 0.8A | Surface Mount | |||||||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 100 $0.345 250 $0.34 1,250 $0.33 2,500 $0.325 7,500 $0.315 | 102,650 Ready to Ship! | 15 Weeks | 2249 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
STMicroelectronics P0111MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223 | Qty Unit Price 1,000 $0.0656 3,000 $0.064 10,000 $0.0622 20,000 $0.0612 40,000 $0.0593 | 98,000 Ready to Ship! | 15 Weeks | 2512 | Reel | SOT-223 (TO-261-4, SC-73) | 600V | 1A | 0.8A | Surface Mount | ||||||||||||
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.30 120 $1.28 450 $1.26 900 $1.25 2,250 $1.23 | 90,270 Ready to Ship! | 20 Weeks | 2405 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | |||||||||||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 100 $0.37 250 $0.365 1,000 $0.355 1,500 $0.35 3,750 $0.34 | 62,800 Ready to Ship! | 15 Weeks | 2421 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 35mA | 12A | 35mA | 60mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.178 5,000 $0.175 7,500 $0.174 10,000 $0.172 | 62,500 Ready to Ship! | 15 Weeks | 2520 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics Z0109 Series 600 V 10 mA Logic Sensitive Gate Single Through Hole TRIAC - TO-92 | Qty Unit Price 2,000 $0.053 6,000 $0.0516 10,000 $0.051 30,000 $0.0498 50,000 $0.0486 | 60,000 Ready to Ship! | 15 Weeks | 2417 | Ammo Pack | TO-92 | Triac | 1.6V | 1A | 600V | 5µA | 10mA | 1A | 10mA | Single | 0.005mA | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.725 200 $0.705 750 $0.69 1,500 $0.68 3,750 $0.655 | 59,450 Ready to Ship! | 15 Weeks | 2432 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.905 2,000 $0.89 3,000 $0.885 4,000 $0.875 | 53,000 Ready to Ship! | 15 Weeks | 2410 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics TN1215 Series 600 Vdrm 12 A SMT Sensitive and Standard SCRs - TO-252-3 | Qty Unit Price 2,500 $0.27 7,500 $0.265 12,500 $0.26 | 37,500 Ready to Ship! | 15 Weeks | 2435 | Reel | TO-252-3 (DPAK) | 1.6V | 8A | 600V | 5µA | 15mA | 12A | ||||||||||
| Qty Unit Price 150 $0.155 750 $0.151 1,875 $0.148 5,625 $0.145 11,250 $0.141 | 36,675 Ready to Ship! | 15 Weeks | 2437 | Tube | IPAK | Triac | 1.5V | 600V | 5µA | 10mA | 4A | 10mA | Single | 38A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.45 150 $0.445 400 $0.435 1,500 $0.425 4,000 $0.405 | 36,355 Ready to Ship! | 15 Weeks | 2536 | Tube | TO-220-3 (TO-220AB) | 1.55V | 16A | 800V | 5µA | 50mA | 16A | Flange Mount | |||||||||
STMicroelectronics P0111MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223 | Qty Unit Price 1,000 $0.0656 3,000 $0.064 10,000 $0.0622 20,000 $0.0612 40,000 $0.0593 | 31,000 Ready to Ship! | 15 Weeks | 2503 | Reel | SOT-223 (TO-261-4, SC-73) | 600V | 1A | 0.8A | Surface Mount | ||||||||||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.188 5,000 $0.186 7,500 $0.184 10,000 $0.183 | 25,000 Ready to Ship! | 15 Weeks | 2424 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
STMicroelectronics BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 | Qty Unit Price 30 $1.30 120 $1.28 450 $1.26 900 $1.25 2,250 $1.23 | 24,510 Ready to Ship! | 16 Weeks | 2413 | Tube | TOP-3 | 1.55V | 25A | 600V | 5µA | 50mA | |||||||||||
| Qty Unit Price 2,500 $0.75 | 20,000 Ready to Ship! | 13 Weeks | 2527 | Reel | TO-252-3 (DPAK) | Triac | 1.4V | 400V | 5µA | 25mA | 4A | 30mA | Single | 48A | 1.3V | -40°C to +150°C | -40°C to +150°C | Surface Mount |
Added to Your Shopping Cart