| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Contact Current-Max | Circuitry | Termination Style | Switch Operation | Rated Voltage (VAC) | Voltage Rating | Insulation Resistance | Actuator Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
| Qty Unit Price 1 $0.735 30 $0.715 100 $0.69 200 $0.68 500 $0.645 | 133 Ready to Ship! | 18 Weeks | 2404 | Bag | 1A | SPST | Solder Lug | On-Off | 125VAC | 100MΩ | Key Lock | 500V | -25°C to +85°C | W 16.17mm x H 23.5mm | Panel Mount | ||
| Qty Unit Price 1 $7.35 4 $7.25 15 $7.16 30 $7.11 75 $7.00 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 4A | SPDT | Solder Lug | On-On | 125VAC | 28V | 100MΩ | Key Lock | 1000V | -20°C to +85°C | W 25.4mm x H 37.5mm | Panel Mount | |
Adam Tech Keylock Switch, 19mm, panel mount, solder terminal, key pulled on both positions | Qty Unit Price 1 $7.24 4 $7.14 15 $7.05 30 $7.01 75 $6.90 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 4A | SPDT | Solder Lug | On-On | 125VAC | 28V | 100MΩ | Key Lock | 1000V | -20°C to +85°C | W 25.4mm x H 34mm | Panel Mount |
| Qty Unit Price 1 $1.60 25 $1.58 50 $1.56 150 $1.54 300 $1.50 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 1A | SPST | Solder Lug | On-Off | 125VAC | 100MΩ | Key Lock | 500V | -25°C to +85°C | W 16.17mm x H 23.7mm | Panel Mount | ||
Adam Tech Keylock Switch, 16mm, panel mount, solder terminal, key pulled on both positions | Qty Unit Price 1 $5.05 5 $4.97 20 $4.86 50 $4.78 125 $4.65 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 4A | SPST | Solder Lug | On-Off | 250VAC | 28V | 1GΩ | Key Lock | 1500V | -25°C to +85°C | W 18.6mm x H 31mm | Panel Mount |
| Qty Unit Price 1 $6.45 4 $6.37 15 $6.30 40 $6.24 100 $6.15 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 2A | SPDT | Solder Lug | On-On | 125VAC | 28V | 100MΩ | Key Lock | 1000V | -20°C to +85°C | W 21.82mm x H 32mm | Panel Mount | |
| Qty Unit Price 1 $6.80 4 $6.71 15 $6.63 40 $6.57 100 $6.48 | 100 Ready to Ship! | 18 Weeks | 2332 | Bag | 4A | SPDT | Solder Lug | On-On | 125VAC | 500MΩ | Key Lock | 500V | -25°C to +85°C | H 30.4mm | Panel Mount |
Added to Your Shopping Cart