| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
Samwha USA SC Series 100 uF 16 V Ø 6.3 x 5.3 mm 85°C Aluminum Electrolytic Capacitor | Qty Unit Price | 83,000 Ready to Ship! | N/A | 2449 | Reel | SC | V-Chip | 100µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 91mA | 85°C | L 5.3mm x D 6.3mm | Surface Mount | |||||
| Qty Unit Price | 27,500 Ready to Ship! | N/A | 2545 | Ammo Pack | |||||||||||||||||
| Qty Unit Price 1 $0.45 75 $0.44 200 $0.43 750 $0.42 2,000 $0.40 | 15,200 Ready to Ship! | N/A | 2523 | Bag | WT | Radial | 330µF | 1790mA | 0.08Ω | L 31.5mm x D 16mm | Through Hole | ||||||||||
| Qty Unit Price | 14,000 Ready to Ship! | 12 Weeks | 2309 | Reel | Radial | 47µF | 35V | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||||||
| Qty Unit Price | 10,000 Ready to Ship! | 10 Weeks | 2342 | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.0559 3,000 $0.0544 5,000 $0.0537 15,000 $0.0522 25,000 $0.051 | 6,000 Ready to Ship! | N/A | 2542 | Reel | RC | Can - SMT | 10µF | ±20% | 50V | 1000 Hrs @ 105°C | -55°C to +105°C | 31mA | 105°C | L 5.3mm x D 6.3mm | Surface Mount | ||||||
| Qty Unit Price | 4,000 Ready to Ship! | 10 Weeks | 2342 | Reel | |||||||||||||||||
| Qty Unit Price 3,200 $0.43 | 2,400 Ready to Ship! | N/A | 2546 | Bag | |||||||||||||||||
Samwha USA CK Series 10 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor | Qty Unit Price | 2,000 Ready to Ship! | N/A | 2303 | Reel | CK | Radial | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 105°C | L 6mm x D 6.3mm | Surface Mount | ||||||
| Qty Unit Price | 750 Ready to Ship! | N/A | 2351 | Box | |||||||||||||||||
HJ2D228M35045HA Samwha USA HJ Series 200 v 2200 uf 85c 35x45mm 3k hours Snap-in Aluminum Electrolytic | Qty Unit Price 1 $3.26 15 $3.18 40 $3.14 125 $3.09 300 $3.00 | 400 Ready to Ship! | N/A | 2515 | Bag | ||||||||||||||||
Samwha USA RZ Series 10 V 4700 uF 16 x 31.5 mm LS=7.5 mm Radial Electrolytic Capacitor | Qty Unit Price | 198 Ready to Ship! | N/A | 2326 | Bag | RZ | Radial | 4700µF | ±20% | 10V | -55°C to +105°C | 2170mA | 0.023Ω | 7.5mm | 105°C | L 31.5mm x D 16mm | Through Hole | ||||
Samwha USA WT Series 25 V 1000 uF Ø12.5 x 25 mm LS=5 5k Hrs Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.28 100 $0.275 300 $0.27 1,000 $0.26 3,000 $0.25 | 100 Ready to Ship! | N/A | 2529 | Bag | WT | Radial | 1000µF | ±20% | 25V | 5000 Hrs @ 125°C | -40°C to +125°C | 1.9A | 0.05Ω | 5mm | 125°C | 0.14% | L 25mm x D 12.5mm | Through Hole | ||
Samwha USA SC Series 100 uF 16 V Ø 6.3 x 5.3 mm 85°C Aluminum Electrolytic Capacitor | Qty Unit Price | 83 Ready to Ship! | N/A | 2244 | Cut Tape Available in Mini-Reel | SC | V-Chip | 100µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 91mA | 85°C | L 5.3mm x D 6.3mm | Surface Mount | |||||
LJ1V277M10016PA Samwha USA LJ Series 35 v 270 uf 130c 10x16mm LS=5mm Low Imp. 4k hrs RDL Electrolytic | Qty Unit Price | 0 | N/A | Ammo Pack | |||||||||||||||||
Samwha USA RD Series 50 V 47 uF 6.3 x 11 mm LS=2.5 mm 2k hrs Aluminum Electrolytic Capacito | Qty Unit Price 500 $0.0886 1,500 $0.0861 2,500 $0.085 10,000 $0.082 15,000 $0.08 | 0 | N/A | Ammo Pack | |||||||||||||||||
| Qty Unit Price 500 $0.078 1,500 $0.0759 5,000 $0.0737 10,000 $0.0724 20,000 $0.07 | 0 | 14 Weeks | Ammo Pack | ||||||||||||||||||
| Qty Unit Price 2,000 $0.0426 4,000 $0.0418 6,000 $0.0413 8,000 $0.041 10,000 $0.04 | 0 | N/A | Ammo Pack | ||||||||||||||||||
| Qty Unit Price | 0 | N/A | Ammo Pack | SD | Radial | 100µF | ±20% | 25V | -40°C to +85°C | 181mA | 3.5mm | 85°C | L 11mm x D 5mm | Through Hole | |||||||
| Qty Unit Price | 0 | 12 Weeks | Ammo Pack | ||||||||||||||||||
| Qty Unit Price | 0 | N/A | Ammo Pack | SD | Radial | 470µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 550mA | 5mm | 85°C | L 12.5mm x D 10mm | Through Hole | ||||||
Samwha USA SD Series Radial 50 V 470 uF Ø12.5 x 20 mm Aluminum Electrolytic Capacitor | Qty Unit Price 400 $0.148 1,200 $0.145 2,000 $0.144 6,000 $0.141 10,000 $0.138 | 0 | N/A | Ammo Pack | SD | Radial | 470µF | ±20% | 50V | -40°C to +85°C | 875mA | 85°C | L 20mm x D 10mm | Through Hole | |||||||
SD1V477M10016PA100 Samwha USA SD Series Radial 35 V 470 uF Ø 10 x 16 mm 85 °C Electrolytic Capacitor | Qty Unit Price 500 $0.078 1,500 $0.0759 5,000 $0.0737 10,000 $0.0724 20,000 $0.07 | 0 | N/A | Ammo Pack | Radial | 470µF | 35V | 85°C | L 16mm x D 10mm | Through Hole | |||||||||||
Samwha USA SS Series 25V 10 uF 85 °C Ø 5 x 7 mm LS=2mm Radial Aluminum Electrolytic Cap | Qty Unit Price | 0 | N/A | Ammo Pack | RADIAL | SS | Radial | 10µF | ±20% | 2000 Hrs @ 85°C | -40°C to +85°C | 37mA | 85°C | 0.14% | L 7mm x D 4mm | Through Hole | |||||
WB1J106M05011PC Samwha USA WB Series 63 V 10 uf 105c 5x11 mm LS=2.5 mm 2k Hrs. Radial Aluminum Electrolytic | Qty Unit Price | 0 | 12 Weeks | Ammo Pack |
Added to Your Shopping Cart