Manufacturer Part #
2-747579-7
HD-20/HDE-20 Series Shell Size 1/2/3 Straight Metal Ferrule Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 2-747579-7 is a HD20/HDE20/HDP20/HDP22 Series 9/15/25 Position Straight Metal Shell Ferrule.
Features:
- Product Type = Accessory
- Accessory Type = Ferrule
- Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
- Shell Size = 1, 2, 3
- Shell Type = Full Metal Shell
- Grade = Standard
- Ferrule Shape = Straight
- Cable Insulation Diameter (mm [in]) = 9.53 – 11.05 [0.375 – 0.437]
- Ferrule Material = Steel (annealed)
- Ferrule Plating = Bright Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag