Manufacturer Part #
MAL202138228E3
021ASM Series Ø 4.5 x 10 mm 2.2 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay MAL202138228E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL202138228E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 2.2µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 10mm x D 4.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole