text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1E473K030BB

C Series 0201 25 V 0.047 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C0603X5R1E473K030BB - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
15,000
$0.0066
45,000
$0.0064
60,000
$0.0063
150,000
$0.0062
225,000+
$0.006
Product Variant Information section