text.skipToContent text.skipToNavigation

Manufacturer Part #

TMJ107CB7105KAHR

0603 1 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TAIYO YUDEN TMJ107CB7105KAHR - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.60
USD
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0272
30,000
$0.0267
60,000+
$0.0261
Product Variant Information section