text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9K134-100EX

BUK9K134 Series 100 V 159 mOhm Dual N-Channel Logic Level MOSFET - LFPAK-56D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9K134-100EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 154mΩ
Rated Power Dissipation: 32W
Qg Gate Charge: 7.4nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 8.5A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 12ns
Rise Time: 11.3ns
Fall Time: 10.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 566pF
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$877.50
USD
Quantity
Unit Price
1,500
$0.585
3,000
$0.575
4,500
$0.57
7,500+
$0.56
Product Variant Information section