
Manufacturer Part #
AT17LV512A-10PU
IC FPGA EEPROM 512K ALTERA 8DIP
Product Specification Section
Microchip AT17LV512A-10PU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Test Site Change
12/22/2022 Details and Download
Description of Change:Qualification of MTAI as a new final test site for selected AT17LVxxx device family available in 8L PDIP (.300in) package.Reason for Change:To improve manufacturability by qualifying MTAI as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 2, 2023 (date code: 2301)
Part Status:
Active
Active
Microchip AT17LV512A-10PU - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Clock Frequency-Max: | 15MHz |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$5.94
100
$5.91
200
$5.88
250
$5.87
750+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole