Manufacturer Part #
05200004Z
6.3 A 250 V Brass Solder Lug 5 x 20 mm OMNI-BLOK® Fuse Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 05200004Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024 Details and Download
Part Status:
Active
Active
Littelfuse 05200004Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 6.3A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.775
40
$0.75
150
$0.73
500
$0.715
2,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag