text.skipToContent text.skipToNavigation

Manufacturer Part #

SFV12R-2STE1HLF

12 Position 0.5mm Solder RA SMD Embossed FFC/FPC

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions SFV12R-2STE1HLF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 12
Pitch: 0.5 mm
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section