text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H102MHD

VZ Series 1000 uF 50V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1H102MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
23,869
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.295
3,000+
$0.285
Product Variant Information section