text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YG225ZAT2A

1206 2.2 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
KYOCERA AVX 1206YG225ZAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.40
USD
Quantity
Unit Price
4,000
$0.0626
8,000
$0.0616
12,000
$0.061
16,000
$0.0605
20,000+
$0.0592
Product Variant Information section