Manufacturer Part #
2-2154857-2
LUMAWISE 2 Piece Assembly Scalable LED Holder for Citizen CLL04x/05x
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$0.72
200
$0.71
300
$0.70
500
$0.695
1,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray