text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1262-3.3VDB

TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Microchip TC1262-3.3VDB - Technical Attributes
Attributes Table
Type: Low Dropout
Rated Voltage: 2.7V to 6V
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The TC1262-3.3VAB is a Fixed Output CMOS Low Dropout Regulator with an output current of 500 mA, available in surface mount SOT-223-3 package.
 
It is designed specifically for battery-operated systems and CMOS construction eliminates wasted ground current significantly extending battery life. 

Features:

  • Very Low Dropout Voltage
  • 500mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Over Current and Over Temperature Protection

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers

View the TC12 Series of Linear Regulators

Pricing Section
Global Stock:
1,087
USA:
1,087
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
150
$0.25
500
$0.245
1,500
$0.24
5,000+
$0.225
Product Variant Information section