text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU4J-E3/51

GBU4J Series 600V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Vishay GBU4J-E3/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU4J-E3/51 is a 600 V, 150 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 μA
  • High surge current capability
  • High case dielectric strength 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for power supply
  • TV
  • Printer
  • Switching Mode Power Supply
  • Adapter
  • Audio Equipment and
  • Home Appliances Applications
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section