text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT589LT1G

MMBT589 Series 30 V 1 A SMT PNP Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT589LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 310mW
DC Current Gain-Min: 80
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.90
USD
Quantity
Unit Price
3,000
$0.0803
6,000
$0.0789
9,000
$0.0781
12,000
$0.0775
15,000+
$0.0757
Product Variant Information section