text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E10K0-D-73

VERO 29 GEN 7 Series 3500K 80 CRI min 12596 lm 38.7V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-35E10K0-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 12596lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,227.00
USD
Quantity
Unit Price
1
$23.39
3
$23.07
5
$22.92
20
$22.53
30+
$22.27