text.skipToContent text.skipToNavigation

Manufacturer Part #

MVF60NS151CMK50

MVF60 Series 500 MHz 32 kB Flash 1.5 MB SRAM 32-Bit SMT Microcontroller -BGA-364

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MVF60NS151CMK50 - Technical Attributes
Attributes Table
Family Name: VF60
Core Processor: ARM Cortex A5 / ARM Cortex M4
Program Memory Type: ROMLess
Flash Size (Bytes): 32kB
RAM Size: 1.5MB
Speed: 500MHz
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SCI/SPI/UART/USART/USB OTG
Peripherals: DMA/LVD/Watchdog
Number Of Timers: 7
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-364
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$12,433.50
USD
Quantity
Unit Price
450+
$27.63
Product Variant Information section