PIC18F56Q71-E/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F56Q71-E/PT

PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F56Q71-E/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 43-chx12-bit
On-Chip DAC: 2-chx8-bit / 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$880.00
USD
Quantity
Unit Price
1
$1.88
25
$1.85
50
$1.83
125
$1.83
150
$1.80
250
$1.79
300+
$1.76
Product Variant Information section