text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA15C-LF

LCA15C Series 25.5 V 15 pF Through Hole High Powered Multi-Line TVS Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices LCA15C-LF - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Clamping Voltage-Max: 25.5V
Breakdown Voltage-Max: 16.7V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$84.50
USD
Quantity
Unit Price
25
$3.38
75
$3.34
250
$3.29
500
$3.26
1,000+
$3.20
Product Variant Information section